KEMET 1800μF Electrolytic Capacitor 250V dc, Screw Mount – ALS70A182DE250

RS Stock No.:
1443426
Mfr. Prt No.:
ALS70A182DE250
Brand:
KEMET

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1443426
Product description KEMET 1800μF Electrolytic Capacitor 250V dc, Screw Mount - ALS70A182DE250
Manufacturer / Brand KEMET
Manufacturer part number ALS70A182DE250
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
RS stock number 1443426
Product description KEMET 1800μF Electrolytic Capacitor 250V dc, Screw Mount - ALS70A182DE250
Manufacturer / Brand KEMET
Manufacturer part number ALS70A182DE250

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details


Specifications

Attribute Value
Brand KEMET
Capacitance 1800 µF
Voltage 250 V dc
Mounting Type Screw Mount
Technology Electrolytic
Dimensions 36 (Dia.) x 82 mm
Height 82 mm
Minimum Operating Temperature -40 °C
Diameter 36 mm
Maximum Operating Temperature +85 °C
Lead Pitch 12.8 mm
Lifetime 22000 h
Series ALS70
Equivalent Series Resistance 131 mΩ
Ripple Current 10.1 A
Polarised Polar
Leakage Current 6000 μA
Tolerance ±20 %
Checking stock...
IDR
300,300.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1300,300.07
*price per unit indicative
"KEMET 1800μF Electrolytic Capacitor 250V dc, Screw Mount - ALS70A182DE250" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda