Legris 2m, PA Recoil Hose, with R 1/4 connector

RS Stock No.:
1447903
Mfr. Prt No.:
1470P06 04 13
Brand:
Legris

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1447903
Product description Legris 2m, PA Recoil Hose, with R 1/4 connector
Manufacturer / Brand Legris
Manufacturer part number 1470P06 04 13
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
RS stock number 1447903
Product description Legris 2m, PA Recoil Hose, with R 1/4 connector
Manufacturer / Brand Legris
Manufacturer part number 1470P06 04 13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Parker Legris

Polyamide (PA) Recoil Tubing

Parker Legris recoil tubing has a lasting memory after multiple uses, offering an alternative to reels for excellent ergonomics and space saving.
The pre-assembled tubes are equipped with a protection spring, preventing damage to the ends.

Features and Benefits

• Excellent mechanical properties
• Low-pressure drop
• Self-retracting
• Identical technical performance to PA tubing
• Ready to use
• Available with pre-assembled connectors
• Large choice of colours to facilitate circuit identification
• Silicone-free

Product Application Information

• Transportation
• Miscellaneous manufacturing
• Vehicle assembly facilities
• Machine tools
• Primary metal refining and processing

The polyamide recoil tubing from Parker Legris can be used for compressed air and lubricant conveying. Ideal for use in maintenance workshops, power hand tools and industrial cleaning.


Specifications

Attribute Value
Brand Legris
Manufacturer Series 1470P
Colour Blue
Maximum Operating Length 2 m
Tube Inside Diameter 4 mm
Tube Outside Diameter 6 mm
Material PA
Connector R 1/4
Maximum Operating Pressure 20 bar
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Number of Tubes 1
Checking stock...
IDR
733,495.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1733,495.77
*price per unit indicative
"Legris 2m, PA Recoil Hose, with R 1/4 connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda