Irwin 4 Piece Steel Bevel Edge Chisel Set, 6.0 mm, 13 mm, 19 mm, 25 mm Blade Width

RS Stock No.:
1457949
Mfr. Prt No.:
TM444S4
Brand:
Irwin
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
RS stock number 1457949
Product description Irwin 4 Piece Steel Bevel Edge Chisel Set, 6.0 mm, 13 mm, 19 mm, 25 mm Blade Width
Manufacturer / Brand Irwin
Manufacturer part number TM444S4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

IRWIN Marples M444 Blue-Chip Bevel Edge Chisels Set

Introducing the professional set of Bevel Edge Chisels from IRWIN. These excellent tools have been made of the highest quality, forged carbon steel for increased edge retention, strength, sharpness and safety of use. The solid one-piece metal blade construction ensures structural integrity and strength. Marples M444 Chisels feature ergonomically designed, specially contoured handles which will withstand all professional application providing maximum control and comfortable grip. Handles will absorb occasional hammer blow but have been designed for use with a mallet or hand. This reliable set of chisels is a perfect choice for professional woodworking application.

Chisels sets are available in three options:
• 3 Pieces Set (1457948) including 13 mm, 19 mm & 25 mm wide chisels
• 4 Pieces Set (1457949) including 6 mm, 13 mm, 19 mm, 25 mm wide chisels
• 5 Pieces Set (1457950) including 6 mm, 10 mm, 13 mm, 19 mm, 25 mm wide chisels

Features and Benefits:

• Ergonomically designed, contoured handle for comfort, precise control and durability
• Fully Forged, one-piece steel blade for structural integrity and long life operation
• Designed for use with mallet or hand but withstand an occasional hammer strike
• Bevelled edges for easier working in tight corners
• Pre-sharpened blade – ready for immediate use
• Specifically made for professional use
• Available in 3,4, or 5 pieces sets

Typical Applications:

Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.

Chisels are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition

FAQs:

Are these chisels hardened?
Yes, these Chisels have been forged and made from one-piece of steel for increased safety of use and long life operation.

Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.

Can these chisels be used with a hammer?
Chisels will absorb an occasional hammer blow however they have been designed to be used with mallet or hand.


Specifications

Attribute Value
Brand Irwin
Blade Width 6.0 mm, 13 mm, 19 mm, 25 mm
Blade Material Steel
Number of Pieces 4
Chisel Type Bevel Edge
Checking stock...
IDR
1,063,689.49
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,063,689.49
*price per unit indicative
"Irwin 4 Piece Steel Bevel Edge Chisel Set, 6.0 mm, 13 mm, 19 mm, 25 mm Blade Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda