CHIPQUIK SMD4300AX Solder Paste, 35g Syringe

RS Stock No.:
1466197
Mfr. Prt No.:
SMD4300AX10
Brand:
CHIPQUIK

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1466197
Product description CHIPQUIK SMD4300AX Solder Paste, 35g Syringe
Manufacturer / Brand CHIPQUIK
Manufacturer part number SMD4300AX10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details


Specifications

Attribute Value
Brand CHIPQUIK
Trade Name SMD4300AX
Package Type Syringe
Package Size 35 g
Checking stock...
IDR
474,941.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1474,941.92
*price per unit indicative
"CHIPQUIK SMD4300AX Solder Paste, 35g Syringe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda