CSK 15-P Sprag Clutch Bearing 15mm I.D., 35mm O.D., 11mm Race Width
- RS Stock No.:
- 1465264
- Mfr. Prt No.:
- CSK 15-P
- Brand:
- Stieber
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
| RS stock number | 1465264 |
| Product description | CSK 15-P Sprag Clutch Bearing 15mm I.D., 35mm O.D., 11mm Race Width |
| Manufacturer / Brand | Stieber |
| Manufacturer part number | CSK 15-P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Stieber |
| Series | 62 |
| Inside Diameter | 15 mm |
| Outside Diameter | 35 mm |
| Race Width | 11 mm |
| Torque | 17 Nm |
| Over-running Speed | 8400 rpm |
| Dynamic Load Rating | 7.4 kN |
| Static Load Rating | 3.42 kN |
| Keyway | Inner and Outer Race |
| Drag Torque | 0.9 Ncm |