RS PRO 17mm I.D Spherical Metric Roller Bearing, 30mm O.D
- RS Stock No.:
- 1469303
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
| RS stock number | 1469303 |
| Product description | RS PRO 17mm I.D Spherical Metric Roller Bearing, 30mm O.D |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Inside Diameter | 17 mm |
| Outside Diameter | 30 mm |
| Roller Bearing Type | Spherical |
| Race Width | 14 mm |
| Bore Type | Parallel |
| Material | Steel |
| Static Load Rating | 106 kN |
| Number of Rows | 1 |
| Dynamic Load Rating | 21.2 kN |
| End Type | Sealed |