Ergodyne E3790S D-Shackle, Stainless Steel, 6.8kg

RS Stock No.:
1512963
Mfr. Prt No.:
E3790S
Brand:
Ergodyne
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
RS stock number 1512963
Product description Ergodyne E3790S D-Shackle, Stainless Steel, 6.8kg
Manufacturer / Brand Ergodyne
Manufacturer part number E3790S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Ergodyne
Material Stainless Steel
Shackle Type D-Shackle
Pin Type Screw Pin
Safe Working Load 6.8 kg
Jaw Width 10 mm
Pin Diameter 5 mm
Length 19 mm
Finish Electro Galvanised
Checking stock...
IDR
158,174.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1158,174.12
*price per unit indicative
"Ergodyne E3790S D-Shackle, Stainless Steel, 6.8kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda