Nova, CBR-12 Metal Film, Through Hole 48 Resistor Kit, with 1480 pieces, 10 Ω → 1MΩ

RS Stock No.:
1562571
Mfr. Prt No.:
CBR-12
Brand:
Nova
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
RS stock number 1562571
Product description Nova, CBR-12 Metal Film, Through Hole 48 Resistor Kit, with 1480 pieces, 10 Ω → 1MΩ
Manufacturer / Brand Nova
Manufacturer part number CBR-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

600mW CBR-12 Series, Axial

From Nova Elektronic this metalfilm resistor kit comes with 1,480 pieces with 48 values. The selection of CBR-12 Series 600mW resistors are axial mounting and are supplied in transparent compartmentalized packaging.

Note

Ring binder sold separately

Features and Benefits:
• Package: MBB 0207-50 (Ø2.5'6.3mm)
• Range: 10Ω to 1MΩ (E6/E12)
• Load capacity: 0.6W at +70°C
• Tolerance: ±1%
• Temperature Coefficient: ±50ppm/°C
• Form of delivery: 2 flatpacks
• 2 Flaps FL 24//10 48 values/total 1480 pcs


Specifications

Attribute Value
Brand Nova
Mounting Type Through Hole
Number of Values 48
Resistance Range 10 Ω → 1 MΩ
Technology Metal Film
Series CBR-12
Number of Pieces 1480
Resistance Tolerance ±1 %
Maximum Power Rating 0.6 W
Checking stock...
IDR
2,554,176.39
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
12,554,176.39
*price per unit indicative
"Nova, CBR-12 Metal Film, Through Hole 48 Resistor Kit, with 1480 pieces, 10 Ω → 1MΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda