HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Threaded Inserts

RS Stock No.:
1603111
Mfr. Prt No.:
09665127601
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1603111
Product description HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Threaded Inserts
Manufacturer / Brand HARTING
Manufacturer part number 09665127601
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
RS stock number 1603111
Product description HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Threaded Inserts
Manufacturer / Brand HARTING
Manufacturer part number 09665127601

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

'D' Sub-Miniature Connection System

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins

With integral mounting bracket
Suitable for installations with gaps of 2.54 mm or 2.84 mm between rows


Specifications

Attribute Value
Brand HARTING
Number of Contacts 50
Gender Female
Body Orientation Right Angle
Mounting Type Through Hole
Pitch 2.76 mm
Termination Method Solder
Mounting Hardware M3 Threaded Inserts
Current Rating 6.0 A
Housing Material Metal
Length 67.0 mm
Width 16.4 mm
Series D-Sub Standard
Minimum Operating Temperature -55.0 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
355,786.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1355,786.88
*price per unit indicative
"HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Threaded Inserts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda