Molex, SPOX Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row

RS Stock No.:
1619298
Mfr. Prt No.:
29-11-0062
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1619298
Product description Molex, SPOX Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 29-11-0062
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
RS stock number 1619298
Product description Molex, SPOX Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 29-11-0062

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

2.5mm Wire to Board or Wire - Molex

SPOX Plug Housings, 5240 Series

Mates with 5102 Series receptacle housings typical stock number 687-7893
Use with 5241 Series terminals stock numbers 687-7159 and 687-8036
Cable or Panel mount available


Specifications

Attribute Value
Brand Molex
Number of Contacts 6
Number of Rows 1
Pitch 2.5 mm
Gender Male
Mounting Type Panel Mount
Series SPOX
For Use With PCB Connector
Body Orientation Straight
Length 18.6 mm
Width 18.5 mm
Housing Material Polyamide
Checking stock...
IDR
7,370,620.30
Out of stock
Price Bag (1 Bag of 1000)
Bag(s)Per Bag(IDR)Per Unit(IDR)
17,370,620.307,370.62
*price per unit indicative
"Molex, SPOX Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda