Festo VABD Series Exhaust Valve
- RS Stock No.:
- 1637369
- Mfr. Prt No.:
- VABD-D3-SN-G14
- Brand:
- Festo

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1637369 |
| Product description | Festo VABD Series Exhaust Valve |
| Manufacturer / Brand | Festo |
| Manufacturer part number | VABD-D3-SN-G14 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1637369 |
| Product description | Festo VABD Series Exhaust Valve |
| Manufacturer / Brand | Festo |
| Manufacturer part number | VABD-D3-SN-G14 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
FESTO VUVG Series Solenoid Valves - Pneumatic Control Valve
The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important. These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a single valve type. The valves have up to 100% more flow and greater energy density due to a pressure capability of up to 10 bar. They offer a faster, more flexible and cost effective performance to your systems.
Features and Benefits
• The innovative design allows the control valve to be set to internal or external pilot air supply for manifolds with sub base valves
• The connection technology is easy to change via the electrical connection box
• Pressure range -0.9 bar to 10 bar for maximised energy density and more power
• The versatile design allows for a wide range of valve functions alongside a choice of quick push connectors
• There are options for semi in-line valves, in-line valves and sub-base valves within the VUVG series
• The option to combine M5 and M7 in-line valves to one manifold rail
• Valve manifold with pressure zones
• Sturdy and durable metal material
• Servicing is easy and efficient due to the valves being replaced quickly
• Fast and easy installation as well as maintenance
• Fast troubleshooting thanks to the integrated 360° LED display and quick status review
• The pneumatic valves offer high flow rates and short cycle times
• The valve systems allow for a long service life, reducing downtime
• Compact, smart design which saves space and time
• Non-overlapping between air ducts
• Positive locking seals, retaining mounting screws
• Protection: IP 40/IP 65
Did you know?
Solenoid valves generate a magnetic field from an electric current, in turn they operate a mechanism used to regulate the opening of fluid flow valves.
Specifications
| Attribute | Value |
| Brand | Festo |
| Manufacturer Series | VABD |
| Type | Venting Protection |
| Body Material | PA |
| Standards Met | ISO8573-1:2010 |