SES Sterling Expandable Neoprene Blue Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia Series

RS Stock No.:
1702246
Mfr. Prt No.:
02010002002
Brand:
SES Sterling

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1702246
Product description SES Sterling Expandable Neoprene Blue Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia Series
Manufacturer / Brand SES Sterling
Manufacturer part number 02010002002
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
RS stock number 1702246
Product description SES Sterling Expandable Neoprene Blue Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia Series
Manufacturer / Brand SES Sterling
Manufacturer part number 02010002002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Coloured Expandable Sleeves


Specifications

Attribute Value
Brand SES Sterling
Sleeve Diameter 1.75 mm
Colour Blue
Material Neoprene
Sleeve Length 20 mm
Braided No
Expandable Yes
Minimum Cable Diameter 1.75 mm
Maximum Cable Diameter 3.5 mm
Dielectric Strength >13 kV/mm
Wall Thickness 0.5 mm
Series Helavia
Checking stock...
IDR
90,415.18
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
190,415.18904.15
*price per unit indicative
"SES Sterling Expandable Neoprene Blue Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda