Sensata / Crydom 30 A rms Solid State Relay, Zero Voltage Turn-On, DIN Rail, TRIAC, 600 V ac Maximum Load

RS Stock No.:
1707348
Mfr. Prt No.:
GNR30DCZ
Brand:
Sensata / Crydom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1707348
Product description Sensata / Crydom 30 A rms Solid State Relay, Zero Voltage Turn-On, DIN Rail, TRIAC, 600 V ac Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number GNR30DCZ
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
RS stock number 1707348
Product description Sensata / Crydom 30 A rms Solid State Relay, Zero Voltage Turn-On, DIN Rail, TRIAC, 600 V ac Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number GNR30DCZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details


Specifications

Attribute Value
Brand Sensata / Crydom
Minimum Load Current 100 mA rms
Maximum Load Current 30 A rms
Series GNR 22.5
Mounting Type DIN Rail
Minimum Load Voltage 48 V ac
Maximum Load Voltage 600 V ac
Minimum Control Voltage 4 V dc
Maximum Control Voltage 32 V dc
Switching Type Zero Voltage Turn-On
Terminal Type Screw
Output Device TRIAC
Maximum Turn On Time 1/2 ms
Dimensions 22.5 x 120.8 x 97.8 mm
Minimum Operating Temperature -20 °C
Height 97.8 mm
Capacitance 8 pF
Maximum Operating Temperature +80 °C
Off State Leakage Current 0.1 mArms
Length 22.5 mm
Operating Temperature Range -20 → +80 °C
Control Voltage Range 4 → 32 V dc
Load Voltage Range 4 → 32 V dc
Depth 120.8 mm
Special Features Direct Bond Copper (DBC) Substrate, LED Input Status Indicator
Standards Met CE, CSA, UL
Relay Type Solid State Relay
Checking stock...
IDR
2,336,319.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,336,319.86
*price per unit indicative
"Sensata / Crydom 30 A rms Solid State Relay, Zero Voltage Turn-On, DIN Rail, TRIAC, 600 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products