Littelfuse SMBJ60A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.:
1714351
Mfr. Prt No.:
SMBJ60A
Brand:
Littelfuse

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1714351
Product description Littelfuse SMBJ60A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Manufacturer / Brand Littelfuse
Manufacturer part number SMBJ60A
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
RS stock number 1714351
Product description Littelfuse SMBJ60A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Manufacturer / Brand Littelfuse
Manufacturer part number SMBJ60A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Littelfuse
Direction Type Uni-Directional
Diode Configuration Single
Maximum Clamping Voltage 96.8 V
Minimum Breakdown Voltage 66.7 V
Mounting Type Surface Mount
Package Type DO-214AA (SMB)
Maximum Reverse Stand-off Voltage 60 V
Pin Count 2
Peak Pulse Power Dissipation 600 W
Maximum Peak Pulse Current 6.2 A
ESD Protection Yes
Number of Elements per Chip 1
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +150 °C
Height 2.41 mm
Width 3.94 mm
Test Current 1 mA
Maximum Reverse Leakage Current 1 µA
Surge Current Rating 100 A
Dimensions 4.75 x 3.94 x 2.41 mm
ESD Voltage 30 kV
Length 4.75 mm
Checking stock...
IDR
53,808.57
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
153,808.572,690.43
*price per unit indicative
"Littelfuse SMBJ60A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda