Hozan M3, M4, M5 Taper Threading Tap

RS Stock No.:
1712458
Mfr. Prt No.:
K-431
Brand:
Hozan

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1712458
Product description Hozan M3, M4, M5 Taper Threading Tap
Manufacturer / Brand Hozan
Manufacturer part number K-431

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Hozan
Thread Size M3, M4, M5
Set Type Threading Tap
Type Taper
Pitch 0.5 mm, 0.7 mm, 0.8 mm
Thread Standard Metric
Number of Pieces 1
Checking stock...
IDR
452,285.68
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1452,285.68
*price per unit indicative
"Hozan M3, M4, M5 Taper Threading Tap" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda