Omron 1.1 A Solid State Relay, PCB Mount, 26 V Maximum Load

RS Stock No.:
1721708
Mfr. Prt No.:
G3SDZ01PUSDC24
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1721708
Product description Omron 1.1 A Solid State Relay, PCB Mount, 26 V Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G3SDZ01PUSDC24
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
RS stock number 1721708
Product description Omron 1.1 A Solid State Relay, PCB Mount, 26 V Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G3SDZ01PUSDC24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

G3SD SSR

APPROVALS : UL, CSA

LF172169-10LF172169-11

Specifications

Attribute Value
Brand Omron
Minimum Load Current 0.01 A
Maximum Load Current 1.1 A
Series G3SD
Mounting Type PCB Mount
Maximum Load Voltage 26 V
Maximum Control Voltage 28.8 V
Dimensions 20 x 10 x 16.5 mm
Control Voltage Range 19.2 → 28.8 V dc
Load Voltage Range 3 → 26 V dc
Depth 10 mm
Height 16.5 mm
Length 20 mm
Operating Temperature Range -30 → +80 °C
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +80 °C
Checking stock...
IDR
239,568.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1239,568.76
*price per unit indicative
"Omron 1.1 A Solid State Relay, PCB Mount, 26 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products