Lemo Cable Mount Connector, 4 Contacts, Plug and Socket

RS Stock No.:
1732067
Mfr. Prt No.:
FFA.1S.304.CLAC52
Brand:
Lemo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1732067
Product description Lemo Cable Mount Connector, 4 Contacts, Plug and Socket
Manufacturer / Brand Lemo
Manufacturer part number FFA.1S.304.CLAC52
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
RS stock number 1732067
Product description Lemo Cable Mount Connector, 4 Contacts, Plug and Socket
Manufacturer / Brand Lemo
Manufacturer part number FFA.1S.304.CLAC52

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

S series straight plugs with cable clamps

LEMO 1S series contains a wide portfolio of connectors designed for over 3 GHz transmission. It features connectors which offer digital and analogue video solutions with synchronization of analog and digital signals. Bit rates on offer are 2.970 Gbits with a single link coaxial cable with SMPTE 424M transfers. Data can be transferred at 50 to 60 frames per second enabling 1080P video, making these connectors ideal for home entertainment and TV studios. S series connectors are also characterised by their multipole version hermaphroditic insulator which provides high performance.

S series cylindrical connectors

High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product


Specifications

Attribute Value
Brand Lemo
Number of Contacts 4
Mounting Type Cable Mount
Plug/Socket Plug, Socket
Termination Method Solder
IP Rating IP50
Contact Gender Female, Male
Current Rating 10.0 A
Shell Size 1
Body Orientation Straight
Series 1S
Housing Material Brass
Contact Plating Gold over Nickel
Contact Material Brass
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +250 °C
Checking stock...
IDR
589,691.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1589,691.58
*price per unit indicative
"Lemo Cable Mount Connector, 4 Contacts, Plug and Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda