Amphenol Industrial, ATP Automotive Connector Plug 4 Way, Crimp Termination

RS Stock No.:
1741622
Mfr. Prt No.:
ATP06-4S
Brand:
Amphenol Industrial

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1741622
Product description Amphenol Industrial, ATP Automotive Connector Plug 4 Way, Crimp Termination
Manufacturer / Brand Amphenol Industrial
Manufacturer part number ATP06-4S
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
RS stock number 1741622
Product description Amphenol Industrial, ATP Automotive Connector Plug 4 Way, Crimp Termination
Manufacturer / Brand Amphenol Industrial
Manufacturer part number ATP06-4S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Amphenol Industrial
Type Automotive Connector
Number of Contacts 4
Gender Male
Number of Rows 2
Current Rating 25 A
Mounting Type Cable Mount
Series ATP
Colour Grey
Termination Method Crimp
IP Rating IP67
Height 27 mm
Width 22 mm
Depth 34.9 mm
Corded Yes
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Housing Material Thermoplastic
Series Number 06
Checking stock...
IDR
91,988.53
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
191,988.5345,994.27
*price per unit indicative
"Amphenol Industrial, ATP Automotive Connector Plug 4 Way, Crimp Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda