KEMET A72 Polypropylene Film Capacitor, 400 V ac, 1000 V dc, ±10%, 10nF, Through Hole

RS Stock No.:
1746316
Mfr. Prt No.:
A72QQ2100AA02K
Brand:
KEMET

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1746316
Product description KEMET A72 Polypropylene Film Capacitor, 400 V ac, 1000 V dc, ±10%, 10nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number A72QQ2100AA02K
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
RS stock number 1746316
Product description KEMET A72 Polypropylene Film Capacitor, 400 V ac, 1000 V dc, ±10%, 10nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number A72QQ2100AA02K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand KEMET
Capacitance 10 nF
Voltage 400 V ac, 1000 V dc
Mounting Type Through Hole
Tolerance ±10 %
Series A72
Length 28 mm
Depth 8.5 mm
Dimensions 8.5 Dia. x 28 mm
Dielectric Polypropylene
Lead Diameter 0.8 mm
Maximum Operating Temperature +105 °C
Dielectric Material Family Polypropylene (PP)
Minimum Operating Temperature -55 °C
Dissipation Factor 0.1 % @ 100 kHz
Terminal Type Axial
Lead Length 40 mm
Checking stock...
IDR
290,440.41
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1290,440.41145,220.21
*price per unit indicative
"KEMET A72 Polypropylene Film Capacitor, 400 V ac, 1000 V dc, ±10%, 10nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products