3M Scotch 471 Red Vinyl 33m Lane Marking Tape, 0.14mm Thickness

RS Stock No.:
1747900
Mfr. Prt No.:
471
Brand:
3M
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
RS stock number 1747900
Product description 3M Scotch 471 Red Vinyl 33m Lane Marking Tape, 0.14mm Thickness
Manufacturer / Brand 3M
Manufacturer part number 471

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand 3M
Tape Type Lane Marking Tape
Colour Red
Backing Material Vinyl
Width 19 mm
Length 33 m
Thickness 0.14 mm
Adhesion Strength 2.5 N/cm
Tensile Strength 27 N/cm
Elongation at Break 130 %
Maximum Operating Temperature +77 °C
Minimum Operating Temperature +4 °C
Adhesive Material Rubber
Model Number Scotch 471
Checking stock...
IDR
459,627.98
IDR
274,077.57
Out of stock
Price EachYou save IDR 185,550.41 (40.4%)
Unit(s)Per Unit(IDR)
1274,077.57
*price per unit indicative
"3M Scotch 471 Red Vinyl 33m Lane Marking Tape, 0.14mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda