Pomona BNC Test Lead, 45V ac, Black, Red, 150mm Lead Length

RS Stock No.:
1759365
Mfr. Prt No.:
2631
Brand:
Pomona
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
RS stock number 1759365
Product description Pomona BNC Test Lead, 45V ac, Black, Red, 150mm Lead Length
Manufacturer / Brand Pomona
Manufacturer part number 2631

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

BNC to Miniature Crocodile Clip Leads

Moulded red and black cable assemblies with a BNC connector (male or female) at one end. At the other end there is a red and black miniature crocodile clip.


Specifications

Attribute Value
Brand Pomona
Lead Length 150 mm
Colour Black, Red
Test Lead Type BNC Test Leads
Voltage Rating 45 V ac
Connector A Gender Female
Connector A Orientation Straight
Connector B Orientation Straight
Contact Material Gold Plated Beryllium Copper, Nickel Plated Brass
Insulation Material PP
Maximum Operating Temperature +50 °C
Checking stock...
IDR
409,071.00
IDR
237,156.29
Out of stock
Price EachYou save IDR 171,914.71 (42%)
Unit(s)Per Unit(IDR)
1237,156.29
*price per unit indicative
"Pomona BNC Test Lead, 45V ac, Black, Red, 150mm Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda