SMC Pneumatic Solenoid Valve – Start-Up Valve G 1/4 AV 2000 Series 24V dc

RS Stock No.:
1765394
Mfr. Prt No.:
AV2000-F02-5YZB-A
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1765394
Product description SMC Pneumatic Solenoid Valve - Start-Up Valve G 1/4 AV 2000 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number AV2000-F02-5YZB-A
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
RS stock number 1765394
Product description SMC Pneumatic Solenoid Valve - Start-Up Valve G 1/4 AV 2000 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number AV2000-F02-5YZB-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand SMC
Manufacturer Series AV 2000
Mounting Style Stand-Alone
Connection Port Thread G 1/4
Actuation Type Start-Up Valve
Solenoid Fitted Yes
Body Material Die Cast Aluminium
Solenoid Voltage 24 V dc
Solenoid Power Consumption 0.35 W, 0.45 (With Light) W
Minimum Operating Pressure 0.2 MPa
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +50 °C
Thread Size 1/4 in
Number of Positions 3
Maximum Operating Pressure 1 MPa
Thread Standard G
Checking stock...
IDR
3,162,643.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,162,643.28
*price per unit indicative
"SMC Pneumatic Solenoid Valve - Start-Up Valve G 1/4 AV 2000 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda