Testo 440 Data Logging Air Quality Monitor, Air Quality Meter, Battery-powered

RS Stock No.:
1765571
Mfr. Prt No.:
0563 4401
Brand:
Testo

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1765571
Product description Testo 440 Data Logging Air Quality Monitor, Air Quality Meter, Battery-powered
Manufacturer / Brand Testo
Manufacturer part number 0563 4401

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Testo
Maximum Temperature +1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C
Best Temperature Measurement Accuracy ±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 %
Power Source Battery
Temperature Measurement Resolution 0.1 °C
Equipment Type Air Quality Meter
Data Logging Yes
Battery Type AA
Battery Life 12 h
Minimum Operating Temperature -20 °C
Height 154 mm
Width 65 mm
Length 32 mm
Model Number p 440
Weight 1.3 kg
Maximum Operating Temperature +50 °C
Checking stock...
IDR
9,099,417.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,099,417.28
*price per unit indicative
"Testo 440 Data Logging Air Quality Monitor, Air Quality Meter, Battery-powered" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda