Testo 440 Data Logging Air Quality Monitor, Air Quality Meter, Battery-powered
- RS Stock No.:
- 1765573
- Mfr. Prt No.:
- 0563 4403
- Brand:
- Testo

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 1765573 |
| Product description | Testo 440 Data Logging Air Quality Monitor, Air Quality Meter, Battery-powered |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0563 4403 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | Testo |
| Maximum Temperature | +1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C |
| Best Temperature Measurement Accuracy | ±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 % |
| Power Source | Battery |
| Temperature Measurement Resolution | 0.1 °C |
| Equipment Type | Air Quality Meter |
| Data Logging | Yes |
| Battery Type | AA |
| Battery Life | 12 h |
| Minimum Operating Temperature | -20 °C |
| Height | 154 mm |
| Width | 65 mm |
| Length | 32 mm |
| Model Number p | 440 |
| Weight | 1.5 kg |
| Maximum Operating Temperature | +50 °C |