StarTech.com 4K Male HDMI to Male HDMI Cable, 7m

RS Stock No.:
1765743
Mfr. Prt No.:
HD3MM7MW
Brand:
Startech

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1765743
Product description StarTech.com 4K Male HDMI to Male HDMI Cable, 7m
Manufacturer / Brand Startech
Manufacturer part number HD3MM7MW
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
RS stock number 1765743
Product description StarTech.com 4K Male HDMI to Male HDMI Cable, 7m
Manufacturer / Brand Startech
Manufacturer part number HD3MM7MW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Startech
Length 7 m
Connector A HDMI
Cable Type HDMI to HDMI
Connector A Gender Male
Connector B HDMI
Connector A Type HDMI
Connector B Gender Male
Connector B Type HDMI
Sheath Colour White
Maximum Resolution 4K
HDMI Version High Speed
Shielding Aluminium-Mylar Foil with Braid
Outer Sheath Material PVC
Size of Strands 30 AWG, 32 AWG
Checking stock...
IDR
508,611.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1508,611.61
*price per unit indicative
"StarTech.com 4K Male HDMI to Male HDMI Cable, 7m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda