OSI Optoelectronics, FCI-InGaAs-120 InGaAs Photodiode, Through Hole TO-46
- RS Stock No.:
- 1769781
- Mfr. Prt No.:
- FCI-InGaAs-120
- Brand:
- OSI Optoelectronics
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
| RS stock number | 1769781 |
| Product description | OSI Optoelectronics, FCI-InGaAs-120 InGaAs Photodiode, Through Hole TO-46 |
| Manufacturer / Brand | OSI Optoelectronics |
| Manufacturer part number | FCI-InGaAs-120 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | OSI Optoelectronics |
| Wavelength of Peak Sensitivity | 1700 nm |
| Package Type | TO-46 |
| Mounting Type | Through Hole |
| Number of Pins | 3 |
| Diode Material | InGaAs |
| Minimum Wavelength Detected | 900 nm |
| Maximum Wavelength Detected | 1700 nm |
| Typical Fall Time | 0.3 (Maximum) ns |
| Height | 3.75 mm |
| Series | FCI-InGaAS |
| Diameter | 5.4 mm |
| Peak Photo Sensitivity | 0.95 A/W |
| Typical Rise Time | 0.3 (Maximum) ns |