Ansmann Industrial Alkaline AAA Batteries 1.5V, 200 Pack

RS Stock No.:
1769844
Mfr. Prt No.:
1501-0004-1
Brand:
Ansmann

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1769844
Product description Ansmann Industrial Alkaline AAA Batteries 1.5V, 200 Pack
Manufacturer / Brand Ansmann
Manufacturer part number 1501-0004-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Ansmann
Brand Range Ansmann Industrial
Chemistry Alkaline
Nominal Voltage 1.5 V
Terminal Type Standard
Size AAA
IEC Name LR03
Capacity 1.2 Ah
Pack Quantity 200
Checking stock...
IDR
1,511,989.35
Out of stock
Price Box (1 Box of 200)
Box(s)Per Box(IDR)Per Unit(IDR)
11,511,989.357,559.95
*price per unit indicative
"Ansmann Industrial Alkaline AAA Batteries 1.5V, 200 Pack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda