N-Channel MOSFET, 310 mA, 60 V, 3-Pin TO-92 Microchip VN10KN3-G

RS Stock No.:
1779716
Mfr. Prt No.:
VN10KN3-G
Brand:
Microchip

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1779716
Product description N-Channel MOSFET, 310 mA, 60 V, 3-Pin TO-92 Microchip VN10KN3-G
Manufacturer / Brand Microchip
Manufacturer part number VN10KN3-G
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
RS stock number 1779716
Product description N-Channel MOSFET, 310 mA, 60 V, 3-Pin TO-92 Microchip VN10KN3-G
Manufacturer / Brand Microchip
Manufacturer part number VN10KN3-G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Microchip
Channel Type N
Maximum Continuous Drain Current 310 mA
Maximum Drain Source Voltage 60 V
Package Type TO-92
Mounting Type Through Hole
Pin Count 3
Maximum Drain Source Resistance 7.5 Ω
Channel Mode Enhancement
Maximum Gate Threshold Voltage 2.5 V
Minimum Gate Threshold Voltage 0.8 V
Maximum Power Dissipation 1 W
Transistor Configuration Single
Maximum Gate Source Voltage 30 V
Number of Elements per Chip 1
Forward Diode Voltage 0.8 V
Maximum Operating Temperature +150 °C
Length 5.08 mm
Height 5.33 mm
Width 4.06 mm
Series VN10K
Minimum Operating Temperature -55 °C
Checking stock...
IDR
179,886.35
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1179,886.357,195.45
*price per unit indicative
"N-Channel MOSFET, 310 mA, 60 V, 3-Pin TO-92 Microchip VN10KN3-G" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda