Celduc SPNO Reed Relay, 24V dc Coil, 2.15 kΩ, Plug In

RS Stock No.:
1782725
Mfr. Prt No.:
D31A7100
Brand:
Celduc
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
RS stock number 1782725
Product description Celduc SPNO Reed Relay, 24V dc Coil, 2.15 kΩ, Plug In
Manufacturer / Brand Celduc
Manufacturer part number D31A7100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Celduc Reed Relays


Specifications

Attribute Value
Brand Celduc
Contact Configuration SPNO
Coil Voltage 24 V dc
Mounting Type Plug In
Maximum Switching Voltage AC 100 V ac
Maximum Switching Voltage DC 100 V dc
Coil Resistance 2.15 kΩ
Length 19.1 mm
Height 6.8 mm
Depth 7.85 mm
Dimensions 19.1 x 7.85 x 6.8 mm
Isolation Coil To Contact 1.4 kV dc
Life 1000000 (Electrical) cycles
Operating Temperature Range -40 → +70 °C
Terminal Type Through Hole
Contact Material Rhodium
Contact Resistance 150 mΩ
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +70 °C
Operating Time Including Bounce 1 ms
Maximum Switching Power DC 10 W
Checking stock...
IDR
93,771.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
193,771.66
*price per unit indicative
"Celduc SPNO Reed Relay, 24V dc Coil, 2.15 kΩ, Plug In" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda