KOA 15Ω Ceramic Resistor 2W ±10% PCF2C150K

RS Stock No.:
1786547
Mfr. Prt No.:
PCF2C150K
Brand:
KOA
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
RS stock number 1786547
Product description KOA 15Ω Ceramic Resistor 2W ±10% PCF2C150K
Manufacturer / Brand KOA
Manufacturer part number PCF2C150K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand KOA
Resistance 15 Ω
Power Rating 2 W
Composition Ceramic
Tolerance ±10 %
Axial/Radial Axial
Technology Ceramic
Series PCF
Maximum Operating Temperature +200 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
296,943.59
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1296,943.5914,847.18
*price per unit indicative
"KOA 15Ω Ceramic Resistor 2W ±10% PCF2C150K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda