Molex, Mini50 Automotive Connector Socket 4 Way, Crimp Termination

RS Stock No.:
1789516
Mfr. Prt No.:
34791-0040
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1789516
Product description Molex, Mini50 Automotive Connector Socket 4 Way, Crimp Termination
Manufacturer / Brand Molex
Manufacturer part number 34791-0040
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
RS stock number 1789516
Product description Molex, Mini50 Automotive Connector Socket 4 Way, Crimp Termination
Manufacturer / Brand Molex
Manufacturer part number 34791-0040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Molex
Type PCB Header
Number of Contacts 4
Gender Female
Number of Rows 1
Current Rating 3 A
Mounting Type Cable Mount
Series Mini50
Colour Black
Termination Method Crimp
Height 7.64 mm
Width 12.1 mm
Depth 14.25 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Housing Material PBT
Series Number 34791
Checking stock...
IDR
85,590.24
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
185,590.248,559.02
*price per unit indicative
"Molex, Mini50 Automotive Connector Socket 4 Way, Crimp Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda