Molex Male Crimp Terminal 10AWG 42817-1014

RS Stock No.:
1791922
Mfr. Prt No.:
42817-1014
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1791922
Product description Molex Male Crimp Terminal 10AWG 42817-1014
Manufacturer / Brand Molex
Manufacturer part number 42817-1014
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
RS stock number 1791922
Product description Molex Male Crimp Terminal 10AWG 42817-1014
Manufacturer / Brand Molex
Manufacturer part number 42817-1014

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Molex
Gender Male
For Use With 42818 Mini-Fit Sr. Plug Housings, 43938 Mini-Fit Sr. Plug Housings
Termination Method Crimp or Compression
Minimum Wire Size AWG 12 AWG
Maximum Wire Size AWG 10 AWG
Contact Material High Performance Alloy
Series Number 42817
Maximum Contact Resistance 1mΩ, 1.5mΩ
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Checking stock...
IDR
221,317.90
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1221,317.9022,131.79
*price per unit indicative
"Molex Male Crimp Terminal 10AWG 42817-1014" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda