Idec PS5R DIN Rail Power Supply 100 → 370 V dc, 85 → 264 V ac Input, 5V dc Output, 2A 10W

RS Stock No.:
1795347
Mfr. Prt No.:
PS5R-VB05
Brand:
Idec

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1795347
Product description Idec PS5R DIN Rail Power Supply 100 → 370 V dc, 85 → 264 V ac Input, 5V dc Output, 2A 10W
Manufacturer / Brand Idec
Manufacturer part number PS5R-VB05
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
RS stock number 1795347
Product description Idec PS5R DIN Rail Power Supply 100 → 370 V dc, 85 → 264 V ac Input, 5V dc Output, 2A 10W
Manufacturer / Brand Idec
Manufacturer part number PS5R-VB05

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Idec
Input Voltage 100 → 370 V dc, 85 → 264 V ac
Output Voltage 5 V dc
Output Current 2 A
Power Rating 10 W
Number of Outputs 1
Electrical Phase 1
Type Power Supply
Height 90 mm
Width 22.5 mm
Mounting Type DIN Rail Mount
Series PS5R
Output Voltage Adjustment Range ±10 %
Maximum Temperature +75 °C
Ripple And Noise 8 % Pk-Pk
MTBF 900000 (Minimum) h
Efficiency 77 %
Minimum Temperature -25 °C
Depth 95 mm
Load Regulation 2.5 %
Checking stock...
IDR
923,241.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1923,241.78
*price per unit indicative
"Idec PS5R DIN Rail Power Supply 100 → 370 V dc, 85 → 264 V ac Input, 5V dc Output, 2A 10W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products