KOA 10Ω Ceramic Resistor 5W ±1% BWR5C10R0F

RS Stock No.:
1825870
Mfr. Prt No.:
BWR5C10R0F
Brand:
KOA

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1825870
Product description KOA 10Ω Ceramic Resistor 5W ±1% BWR5C10R0F
Manufacturer / Brand KOA
Manufacturer part number BWR5C10R0F
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
RS stock number 1825870
Product description KOA 10Ω Ceramic Resistor 5W ±1% BWR5C10R0F
Manufacturer / Brand KOA
Manufacturer part number BWR5C10R0F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand KOA
Resistance 10 Ω
Power Rating 5 W
Composition Wirewound
Tolerance ±1 %
Axial/Radial Axial
Technology Ceramic
Series BWR
Temperature Coefficient ±100 ppm/K
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
175,166.30
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1175,166.3035,033.26
*price per unit indicative
"KOA 10Ω Ceramic Resistor 5W ±1% BWR5C10R0F" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda