RS PRO 12 mm Hexagon Nut Driver, No, 125 mm Blade Length
- RS Stock No.:
- 1829740
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
| RS stock number | 1829740 |
| Product description | RS PRO 12 mm Hexagon Nut Driver, No, 125 mm Blade Length |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS PRO Nut Driver Screwdrivers, Chrome Vanadium Steel with Handle
Introducing chrome vanadium nut driver screwdrivers from RS PRO, a range of durable nut drivers ideal for tightening and loosening nuts and bolts in a range of applications. These high quality nut drivers feature a chrome vanadium steel shaft with matt chrome finish, offering excellent durability and corrosion resistance. The shaft is accompanied by an ergonomically designed soft grip handle, enhancing comfort, grip and torque. These nut drivers also feature a deep hexagonal socket that is ideal for long threaded bolts. This range of RS PRO nut driver screwdrivers are available in a variety of socket sizes from 4 mm to 13 mm.
Features and benefits
• Chrome vanadium steel shaft with matt chrome finish offering excellent durability and corrosion resistance
• Soft grip handle, enhancing comfort, grip and torque
• 25 mm deep socket ideal for use with long threaded bolts
• Available in a range of sizes
Applications
A nut spinner, or nut driver, is an essential hand tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is perfect for:
• Electricians
• Maintenance engineers
• Construction workers
• Mechanics
FAQs
Is this nut driver screwdriver VDE approved?
No, this nut driver cannot be used with live electric devices as it hasn't been designed to work under any voltage.
Are the handles removable?
The handles on the RS PRO nut driver screwdrivers are not removable, ensuring a secure fixture with excellent strength and torque abilities.
Tool Care
Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Tip Type | Hexagon |
| Tip Size | 12 mm |
| Screwdriver Type | Standard |
| Blade Length | 125 mm |
| Overall Length | 245 mm |
| VDE/1000V Approved | No |
| Blade Material | Chrome Vanadium Steel |
| Blade Finish | Matt Chrome |