Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell with AC plug

RS Stock No.:
1831585
Mfr. Prt No.:
2541000162
Brand:
Mascot

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1831585
Product description Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell with AC plug
Manufacturer / Brand Mascot
Manufacturer part number 2541000162
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
RS stock number 1831585
Product description Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell with AC plug
Manufacturer / Brand Mascot
Manufacturer part number 2541000162

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: EE


Product Details


Specifications

Attribute Value
Brand Mascot
Battery Sizes Charged Battery Pack
Number of Cells Charged 4
Chemistries Charged Lithium-Ion
Plug Type AC
Dimensions 107 x 67 x 36.5 mm
Input Voltage 90 → 264 V ac
Maximum Output Power 34 W
Output Connectors 2.1mm & 2.5mm DC Plugs
Weight 250 g
Checking stock...
IDR
912,857.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1912,857.67
*price per unit indicative
"Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell with AC plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda