TE Connectivity, HDSCS Automotive Connector Socket 7 Way

RS Stock No.:
1839171
Mfr. Prt No.:
1-1418480-1
Brand:
TE Connectivity
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
RS stock number 1839171
Product description TE Connectivity, HDSCS Automotive Connector Socket 7 Way
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1418480-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TE Connectivity
Type Receptacle Housing
Number of Contacts 7
Gender Female
Number of Rows 2
Current Rating 20 A, 40 A
Series HDSCS
Colour Black
IP Rating IP67, IP6K9K
Height 25.7 mm
Width 31.2 mm
Depth 31.3 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +140 °C
Contact Plating Tin
Housing Material Glass Filled PBT
Checking stock...
IDR
61,045.98
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
161,045.9830,522.99
*price per unit indicative
"TE Connectivity, HDSCS Automotive Connector Socket 7 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda