709266000, 16.3mm High Nylon Adhesive-Backed Support for 4mm PCB Hole, 20 x 20mm Base

RS Stock No.:
1843025
Mfr. Prt No.:
709266000
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1843025
Product description 709266000, 16.3mm High Nylon Adhesive-Backed Support for 4mm PCB Hole, 20 x 20mm Base
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 709266000
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
RS stock number 1843025
Product description 709266000, 16.3mm High Nylon Adhesive-Backed Support for 4mm PCB Hole, 20 x 20mm Base
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 709266000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Wurth Elektronik
Overall Height 26.3 mm
PCB Support Type Adhesive-Backed Support
Body Height 16.3 mm
Support Base Dimensions 20 x 20 mm
PCB Hole Diameter 4 mm
PCB Thickness 1.2 → 1.7 mm
Material Nylon
Support Base Length 20 mm
Support Base Width 20 mm
Checking stock...
IDR
76,569.70
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
176,569.707,656.97
*price per unit indicative
"709266000, 16.3mm High Nylon Adhesive-Backed Support for 4mm PCB Hole, 20 x 20mm Base" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda