Fluro M8 x 1.25 Male Galvanized Steel Rod End, 8mm Bore, 54mm Long, Metric Thread Standard, Male Connection Gender

RS Stock No.:
1844494
Mfr. Prt No.:
GAL8
Brand:
Fluro

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1844494
Product description Fluro M8 x 1.25 Male Galvanized Steel Rod End, 8mm Bore, 54mm Long, Metric Thread Standard, Male Connection Gender
Manufacturer / Brand Fluro
Manufacturer part number GAL8
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
RS stock number 1844494
Product description Fluro M8 x 1.25 Male Galvanized Steel Rod End, 8mm Bore, 54mm Long, Metric Thread Standard, Male Connection Gender
Manufacturer / Brand Fluro
Manufacturer part number GAL8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Fluro
Connection Size M8 x 1.25 Male
Bore Size 8 mm
Dynamic Load Rating 5.4 kN
Static Load Rating 11 kN
Overall Length 54 mm
Material Galvanized Steel
Connection Thread Standard Metric
Maximum Operating Temperature +200 °C
Minimum Operating Temperature -50 °C
Connection Gender Male
Checking stock...
IDR
368,898.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1368,898.13
*price per unit indicative
"Fluro M8 x 1.25 Male Galvanized Steel Rod End, 8mm Bore, 54mm Long, Metric Thread Standard, Male Connection Gender" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda