RS PRO Grey Polyurethane Coated HPPE/Nylon/Glass Work Gloves, Size 10, XL

RS Stock No.:
1846016
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
RS stock number 1846016
Product description RS PRO Grey Polyurethane Coated HPPE/Nylon/Glass Work Gloves, Size 10, XL
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Protective Gloves

RS PRO PU Palm Coated Reusable Work Gloves, Short Term Heat Protection

Introducing the range of RS PRO PU Work Gloves. These high-quality re-usable gloves are designed with a PU coating to offer enhanced abrasion and chemical resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features and Benefits:

• This RS PRO work glove offers a palm-dipped design with a breathable seamless liner for increased dexterity and ventilation, especially when handling small or fine objects
• Ergonomic and contoured fit to size, ensuring optimum comfort
• By meeting EN407, these gloves provide short term contact protection against temperatures of up to 100°C
• Low linting construction material to ensure minimal contamination
• The PU coating is abrasion and chemical resistant, whilst offering superior grip and reducing slipping when working in oily or damp environments
• Offering intermediate level protection, these RS PRO gloves are ideal for working with medium-duty applications like assembly, cutting, glass handling, sheet metal handling and maintenance
• Re-useable and washable
• These gloves are CE certified

Applications:

Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in the following industries:

• Automotive
• Building and construction
• Electronics
• Maintenance
• Mechanics
• Utilities

Standards and Certifications:

• CE certified
• EN 388:2016 Rating (4.X.4.3.C)
• EN 407 Rating (X.1.X.X.X.X)
• Abrasion Resistance Level 4
• Tear Resistance Level 4
• Puncture Resistance Level 3
• ISO Cut Resistance Level C

Are these gloves washable?

Yes, these gloves are washable and re-useable

Do these work gloves provide thermal insulation?

No, these gloves do not offer an additional lining that provides thermal insulation

What gloves are available in this RS PRO range?

Grey S-XXL – 184-6013 (S), 184-6014 (M), 184-6015 (L), 184-6016 (XL), 184-6017 (XXL)

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Glove Size 10, XL
Primary Glove Application Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant
Glove Material HPPE/Nylon/Glass
Main Colour of Glove Grey
Glove Coating Polyurethane
EN388 Abrasion 4
EN388 Tear 4
EN388 Puncture 3
Checking stock...
IDR
222,786.36
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1222,786.36
*price per unit indicative
"RS PRO Grey Polyurethane Coated HPPE/Nylon/Glass Work Gloves, Size 10, XL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda