Bourdon Dial Analogue Positive Pressure Gauge 60bar, MEX3D20B29
- RS Stock No.:
- 1846077
- Mfr. Prt No.:
- MEX3D20B29
- Brand:
- Bourdon
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
| RS stock number | 1846077 |
| Product description | Bourdon Dial Analogue Positive Pressure Gauge 60bar, MEX3D20B29 |
| Manufacturer / Brand | Bourdon |
| Manufacturer part number | MEX3D20B29 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
| Attribute | Value |
| Brand | Bourdon |
| Minimum Pressure Measurement | 0 bar |
| Maximum Pressure Measurement | 60 bar |
| Pressure Gauge Type | Dial |
| Gauge Outside Diameter | 63 mm |
| Best Accuracy | ±1.6 % |
| Case Material | Stainless Steel |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +70 °C |