Bourdon Dial Pressure Gauge 4bar, MTR1F50B19

RS Stock No.:
1846099
Mfr. Prt No.:
MTR1F50B19
Brand:
Bourdon
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
RS stock number 1846099
Product description Bourdon Dial Pressure Gauge 4bar, MTR1F50B19
Manufacturer / Brand Bourdon
Manufacturer part number MTR1F50B19

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details


Specifications

Attribute Value
Brand Bourdon
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 4 bar
Pressure Gauge Type Dial
Gauge Outside Diameter 40 mm
Best Accuracy ± 1.6 %
Case Material Stainless Steel
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
475,256.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1475,256.59
*price per unit indicative
"Bourdon Dial Pressure Gauge 4bar, MTR1F50B19" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda