RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 4 Characters, Reflective

RS Stock No.:
1847715
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1847715
Product description RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 4 Characters, Reflective
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

L588572-02

Specifications

Attribute Value
Brand RS PRO
Display Type 7-Segment
Character Matrix 1 Row by 4 Characters
Character Rows 1
Characters per Row 4
Character Width 7 mm
Character Height 12.7 mm
Viewing Area Dimensions 47 x 18 mm
Viewing Area Width 47 mm
Viewing Area Height 18.8 mm
External Depth 2.9 mm
Illumination Colour Black
Background Colour Grey
External Dimensions 50.8 x 2.9 x 30.5 mm
External Height 30.5 mm
External Width 50.8 mm
Display Mode Reflective
Display Matrix Technology TN
Maximum Operating Temperature +80 °C
Minimum Operating Temperature -30 °C
Operating Temperature Range -30 to +80 °C
Checking stock...
IDR
233,065.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1233,065.58
*price per unit indicative
"RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 4 Characters, Reflective" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda