TRACOPOWER TIB 240 DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 10A 240W

RS Stock No.:
1848541
Mfr. Prt No.:
TIB 240-124EX
Brand:
TRACOPOWER

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1848541
Product description TRACOPOWER TIB 240 DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TIB 240-124EX
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
RS stock number 1848541
Product description TRACOPOWER TIB 240 DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TIB 240-124EX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TRACOPOWER
AC or DC Input Voltage ac
AC or DC Output Voltage dc
Input Voltage 85 → 264 V ac
Output Voltage 24 V dc
Output Current 10 A
Power Rating 240 W
Number of Outputs 1
Electrical Phase 1
Type Power Supply
Height 124.2 mm
Width 48 mm
Ripple And Noise 100 mV Pk-Pk
Standards Met CE Certified, CSA C22.2 No 60950-1-03, cULus Recognized, EN 60079-0, EN 60079-15, EN 60079-7, EX II3G Ex ec nC IIC GC Class I, Division 2, IEC/EN 60950-1, UL 508, UL 60950-1
Maximum Temperature +70 °C
Special Features Alternative Side-Mounting for Flat Panels, Back Power Immunity, High Power Factor by Active Power Correction, Slim Profile for DIN-Rail Mounting
Load Regulation 0.5 %
Output Voltage Adjustment Range 23.5 → 28 V
MTBF >1300000 h
Mounting Type DIN Rail Mount
Efficiency 95 %
Minimum Temperature -40 °C
Depth 118.6 mm
Series TIB 240
Hazardous Area Certification ATEX
Checking stock...
IDR
2,958,737.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,958,737.12
*price per unit indicative
"TRACOPOWER TIB 240 DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 10A 240W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products