Hirose, DF3 Male Crimp Terminal 24AWG DF3-EP2428PCFA

RS Stock No.:
1850197
Mfr. Prt No.:
DF3-EP2428PCFA
Brand:
Hirose

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1850197
Product description Hirose, DF3 Male Crimp Terminal 24AWG DF3-EP2428PCFA
Manufacturer / Brand Hirose
Manufacturer part number DF3-EP2428PCFA
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
RS stock number 1850197
Product description Hirose, DF3 Male Crimp Terminal 24AWG DF3-EP2428PCFA
Manufacturer / Brand Hirose
Manufacturer part number DF3-EP2428PCFA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Hirose
Gender Male
For Use With DF3 Series Connectors
Series DF3
Termination Method Crimp
Maximum Wire Size mm² 0.2 mm²
Minimum Wire Size AWG 28 AWG
Contact Plating Gold
Maximum Wire Size AWG 24 AWG
Contact Material Brass
Maximum Contact Resistance 30 mΩ
Minimum Operating Temperature -55 °C
Maximum Current 3 A
Maximum Operating Temperature +105 °C
Checking stock...
IDR
65,556.25
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
165,556.251,311.13
*price per unit indicative
"Hirose, DF3 Male Crimp Terminal 24AWG DF3-EP2428PCFA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda