TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A

RS Stock No.:
1859864
Mfr. Prt No.:
1-2199298-4
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1859864
Product description TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-2199298-4
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
RS stock number 1859864
Product description TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-2199298-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 16
Mounting Type Through Hole
Pin Type Standard
Pitch 2.54 mm
Row Width 7.62 mm
Frame Type Ladder
Termination Method Solder
Contact Plating Tin
Current Rating 1 A
Orientation Vertical
Length 17.78 mm
Width 10 mm
Depth 5.1 mm
Dimensions 17.78 x 10 x 5.1 mm
Minimum Operating Temperature -40 °C
Voltage Rating 250 V ac/dc
Maximum Operating Temperature +105 °C
Housing Material PBT
Contact Material Phosphor Bronze
Checking stock...
IDR
93,142.32
Out of stock
Price Pack (1 Pack of 30)
Pack(s)Per Pack(IDR)Per Unit(IDR)
193,142.323,104.74
*price per unit indicative
"TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda