TE Connectivity 20 Way Female Right Angle HDMI Connector 40 V ac

RS Stock No.:
1859882
Mfr. Prt No.:
2129320-3
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1859882
Product description TE Connectivity 20 Way Female Right Angle HDMI Connector 40 V ac
Manufacturer / Brand TE Connectivity
Manufacturer part number 2129320-3
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
RS stock number 1859882
Product description TE Connectivity 20 Way Female Right Angle HDMI Connector 40 V ac
Manufacturer / Brand TE Connectivity
Manufacturer part number 2129320-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TE Connectivity
Gender Female
Number of Contacts 20
Contact Material Copper Alloy
Contact Plating Gold
Body Orientation Right Angle
Termination Method Through Hole
Current Rating 500 mA
Voltage Rating 40 V ac
Housing Material Thermoplastic
Colour Black
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
177,264.10
Out of stock
Price Tape (1 Tape of 5)
Tape(s)Per Tape(IDR)Per Unit(IDR)
1177,264.1035,452.82
*price per unit indicative
"TE Connectivity 20 Way Female Right Angle HDMI Connector 40 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda