onsemi MM74HCT14M Schmitt Trigger Logic Gate, 14-Pin SOIC

RS Stock No.:
1868246
Mfr. Prt No.:
MM74HCT14M
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1868246
Product description onsemi MM74HCT14M Schmitt Trigger Logic Gate, 14-Pin SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number MM74HCT14M
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
RS stock number 1868246
Product description onsemi MM74HCT14M Schmitt Trigger Logic Gate, 14-Pin SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number MM74HCT14M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand ON Semiconductor
Mounting Type Surface Mount
Schmitt Trigger Input Yes
Package Type SOIC
Pin Count 14
Logic Family HCT
Input Type Schmitt Trigger
Maximum Operating Supply Voltage 5.5 V
Maximum High Level Output Current 4.8 mA
Maximum Propagation Delay Time @ Maximum CL 18 ns @ 15 pF
Minimum Operating Supply Voltage 4.5 V
Maximum Low Level Output Current 4.8 mA
Height 1.5 mm
Width 4 mm
Minimum Operating Temperature -40 °C
Dimensions 8.75 x 4 x 1.5 mm
Maximum Operating Temperature +85 °C
Output Type LSTTL
Propagation Delay Test Condition 15 pF
Length 8.75 mm
Checking stock...
IDR
131,532.06
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1131,532.065,261.28
*price per unit indicative
"onsemi MM74HCT14M Schmitt Trigger Logic Gate, 14-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda