Rose 2921 Yellow Polyamide Handheld Enclosure, 85 x 85 x 221mm

RS Stock No.:
1869989
Mfr. Prt No.:
29213000
Brand:
Rose

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1869989
Product description Rose 2921 Yellow Polyamide Handheld Enclosure, 85 x 85 x 221mm
Manufacturer / Brand Rose
Manufacturer part number 29213000
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
RS stock number 1869989
Product description Rose 2921 Yellow Polyamide Handheld Enclosure, 85 x 85 x 221mm
Manufacturer / Brand Rose
Manufacturer part number 29213000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Features and Benefits.

• Pilot 110 to 150 (2921) handheld enclosure.
• Large enclosure area.
• Area for installation of membrane keypads and switches.
• Ergonomic.
• Body material Polyamide.
• Front plate material Polystyrol.
• Colour – Yellow (RAL 1003).
• IP 65 (EN 60529).
• Flammability resistant UL 94 HB.
• Temperature range -40°C to +60°C.
• Various sizes available.

Hand Held Enclosure Models Available.

• Stock number 1869951, Pilot 110.
• Stock number 1869973, Pilot 120.
• Stock number 1869989, Pilot 130.
• Stock number 1869995, Pilot 140.
• Stock number 1870002, Pilot 150.

Enclosure Typical Applications.

• Automation.
• Mechanical.
• Control.

(IP) Ingress Protection and what it means.

The first number is the protection from solids.
The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.

Can the enclosure be used outside?

IP 65 protection from total dust ingress and waterproof (projected from any direction by 6.3 mm nozzle).

What is Supplied?

• Enclosure with a handle.
• M20 x 1.5 Cable gland.
• Front plate.
• Panel screws for the enclosure and front.
• Wall holder.

L186995-01

Specifications

Attribute Value
Brand Rose
Body Material Polyamide
External Length 85 mm
External Width 85 mm
External Height 221 mm
IP Rating IP65
Display Window Yes
Colour Yellow
External Dimensions 85 x 85 x 221 mm
Push Buttons No
Special Features Automation and Control Engineering, Cable Gland M 20 x 1.5, Front Panel Screws, Front Plate, Handle, Integrated Cable Entry, Large Fitting Space, Wall Holder
Series 2921
Keypad Recess Yes
Standards Met EN 60079-0
Checking stock...
IDR
1,162,390.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,162,390.98
*price per unit indicative
"Rose 2921 Yellow Polyamide Handheld Enclosure, 85 x 85 x 221mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda