RS PRO Truck, 310 x 335mm, 150 (Platform Truck Mode) kg, 250 (Sack Truck Mode) kg Load
- RS Stock No.:
- 1874986
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
| RS stock number | 1874986 |
| Product description | RS PRO Truck, 310 x 335mm, 150 (Platform Truck Mode) kg, 250 (Sack Truck Mode) kg Load |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Load Capacity | 150 (Platform Truck Mode) kg, 250 (Sack Truck Mode) kg |
| Platform Dimensions | 310 x 335 mm |
| Number of Levels | 1 |
| Wheel Type | Castor |
| Wheel Diameter | 100 mm, 250 mm |
| Overall Height | 1175 (Sack Truck Mode) mm, 930 (Platform Truck Mode) mm |
| Platform Length | 310 mm |
| Platform Width | 335 mm |